Part Details for MF50931K by SPC Multicomp
Overview of MF50931K by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF50931K
MF50931K CAD Models
MF50931K Part Data Attributes
|
MF50931K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MF50931K
SPC Multicomp
Fixed Resistor, Metal Film, 0.5W, 931000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF50931K
This table gives cross-reference parts and alternative options found for MF50931K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50931K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50H9313F | Fixed Resistor, Metal Film, 0.5W, 931000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | MF50931K vs RN50H9313F |
273-931K/AP-RC | Fixed Resistor, Metal Film, 0.5W, 931000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF50931K vs 273-931K/AP-RC |
RN50T29313F | Fixed Resistor, Metal Film, 0.5W, 931000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | MF50931K vs RN50T29313F |
RN50F9313F | Fixed Resistor, Metal Film, 0.5W, 931000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | MF50931K vs RN50F9313F |
273-931K/REEL | Fixed Resistor, Metal Film, 0.5W, 931000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF50931K vs 273-931K/REEL |