Part Details for MF5082K by SPC Multicomp
Overview of MF5082K by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Part Details for MF5082K
MF5082K CAD Models
MF5082K Part Data Attributes
|
MF5082K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MF5082K
SPC Multicomp
RES,AXIAL,METAL FILM,82K OHMS,350WV,1% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF5082K
This table gives cross-reference parts and alternative options found for MF5082K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF5082K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
273-82K-RC | Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF5082K vs 273-82K-RC |
273-82K/REEL | Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF5082K vs 273-82K/REEL |
273-82K | Fixed Resistor, Metal Film, 0.5W, 82000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF5082K vs 273-82K |