MF50-2743-FT50Q
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MF50-2743-FT50Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSDMDB25MF-50 Amphenol Cables on Demand Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft
ISL32743EIBZ-T7A Renesas Electronics Corporation Isolated 3.3V Half-Duplex 40Mbps RS-485 Transceiver
D2-74383-LR Renesas Electronics Corporation Intelligent Digital Amplifier and Sound Processor

CAD Models for MF50-2743-FT50Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF50-2743-FT50Q by RCD Components Inc

MF50-2743-FT50Q
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.9 mm
Package Length
4.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
Resistance
274000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MF50-2743-FT50Q
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MF50-2743-FT50Q

This table gives cross-reference parts and alternative options found for MF50-2743-FT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50-2743-FT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF50P-2743-FT50W Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc MF50-2743-FT50Q vs MF50P-2743-FT50W
MF50-2743-FT50W Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc MF50-2743-FT50Q vs MF50-2743-FT50W
MF50B-2743-FB50W Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc MF50-2743-FT50Q vs MF50B-2743-FB50W
MF50P-2743-FB50W Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc MF50-2743-FT50Q vs MF50P-2743-FB50W
MF50-2743-FB50Q Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF50-2743-FT50Q vs MF50-2743-FB50Q
MF50-2743-FB50W Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc MF50-2743-FT50Q vs MF50-2743-FB50W
MF50B-2743-FT50 Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc MF50-2743-FT50Q vs MF50B-2743-FT50
MF50-2743-FT50 Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF50-2743-FT50Q vs MF50-2743-FT50
MF50-2743-FB50 Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF50-2743-FT50Q vs MF50-2743-FB50
MF50H-2743-FB50 Fixed Resistor, Metal Film, 0.125W, 274000ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc MF50-2743-FT50Q vs MF50H-2743-FB50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF50-2743-FT50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF50-2743-FT50Q by RCD Components Inc

  • Please alert me when MF50-2743-FT50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF50-2743-FT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF50-2743-FT50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF50-2743-FT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF50-2743-FT50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF50-2743-FT50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: