There are no models available for this part yet.
Overview of MF50-2740-FT101Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
PCV-2-274-03L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-274-04L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for MF50-2740-FT101Q by RCD Components Inc
Part Data Attributes for MF50-2740-FT101Q by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
4.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
274 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MF50-2740-FT101Q
This table gives cross-reference parts and alternative options found for MF50-2740-FT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50-2740-FT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF50P-2740-FB101 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-2740-FT101Q vs MF50P-2740-FB101 |
MF50-2740-FB101 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF50-2740-FT101Q vs MF50-2740-FB101 |
MF50P-2740-FT101 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-2740-FT101Q vs MF50P-2740-FT101 |
MF50-2740-FT101 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF50-2740-FT101Q vs MF50-2740-FT101 |
MF50B-2740-FT101W | Fixed Resistor, Metal Film, 0.125W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-2740-FT101Q vs MF50B-2740-FT101W |
MF50B-2740-FT101 | Fixed Resistor, Metal Film, 0.125W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-2740-FT101Q vs MF50B-2740-FT101 |
MF50-2740-FB101Q | Fixed Resistor, Metal Film, 0.125W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF50-2740-FT101Q vs MF50-2740-FB101Q |
MF50B-2740-FT101Q | Fixed Resistor, Metal Film, 0.125W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-2740-FT101Q vs MF50B-2740-FT101Q |
MF50B-2740-FB101W | Fixed Resistor, Metal Film, 0.125W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-2740-FT101Q vs MF50B-2740-FB101W |
MF50-2740-FB101W | Fixed Resistor, Metal Film, 0.125W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | MF50-2740-FT101Q vs MF50-2740-FB101W |