There are no models available for this part yet.
Overview of MF50-2492FA5 by ASJ Holdings Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
DDMF50S300N | Amphenol Communications Solutions | DDMF50S300N-DSUB DM SIG STB 50 SOCK | |
DDMF50SN | Amphenol Communications Solutions | DDMF50SN-DSUB DM SIG STB 50 SOCK |
CAD Models for MF50-2492FA5 by ASJ Holdings Limited
Part Data Attributes for MF50-2492FA5 by ASJ Holdings Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASJ PTE LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Tubular
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
28 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.7 mm
|
Package Length
|
3.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Rated Power Dissipation (P)
|
0.1666 W
|
Resistance
|
24900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MF50(F TOL)
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MF50-2492FA5
This table gives cross-reference parts and alternative options found for MF50-2492FA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50-2492FA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF50-2492FR5 | Fixed Resistor, Metal Film, 0.1666W, 24900ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | ASJ Holdings Limited | MF50-2492FA5 vs MF50-2492FR5 |