Part Details for MF424PF+/-5%250V by EXXELIA Group
Overview of MF424PF+/-5%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Part Details for MF424PF+/-5%250V
MF424PF+/-5%250V CAD Models
MF424PF+/-5%250V Part Data Attributes
|
MF424PF+/-5%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
MF424PF+/-5%250V
EXXELIA Group
Mica Capacitor, Mica, 250V, 5% +Tol, 5% -Tol, 0.000024uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000024 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 10 mm | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |