Part Details for MF4240PF+/-1%250V by EXXELIA Group
Overview of MF4240PF+/-1%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 |
Part Details for MF4240PF+/-1%250V
MF4240PF+/-1%250V CAD Models
MF4240PF+/-1%250V Part Data Attributes
|
MF4240PF+/-1%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
MF4240PF+/-1%250V
EXXELIA Group
Mica Capacitor, Mica, 250V, 1% +Tol, 1% -Tol, 0.00024uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 10 mm | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |