Part Details for MF40201V1-1000U-A99 by SUNON USA
Overview of MF40201V1-1000U-A99 by SUNON USA
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF40201V1-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF40201V1-1000U-A99-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1563 In Stock |
|
$5.5869 / $7.6900 | Buy Now |
DISTI #
MF40201V1-1000U-A9
|
Avnet Americas | DC Fan Vapo Bearing 12V 0.058A 0.7W 7000RPM 8.9CFM 25.5dBA Flange Mount - Bulk (Alt: MF40201V1-1000U-A9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-MF40201V11UA99
|
Mouser Electronics | DC Fans Axial Fan, 40x40x20mm, 12VDC, 8.9CFM, 0.22"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 185 |
|
$5.5500 / $7.6200 | Buy Now |
DISTI #
71327000
|
RS | Fan, DC,12V,8.9CFM,58A,0.7W,7000RPM,25.5dBA, VAPO,40X40X20mm, NA | Sunon Fans MF40201V1-1000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 | RFQ |
|
Future Electronics | DC Fan Tubeaxial 40mmX40mmX20mm Vapo Bearing 12VDC 8.9CFM RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$6.2400 | Buy Now |
|
Future Electronics | DC Fan Tubeaxial 40mmX40mmX20mm Vapo Bearing 12VDC 8.9CFM RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | Mag Lev Motor Fan RoHS: Compliant |
200 In Stock |
|
$3.6000 / $7.3100 | Buy Now |
DISTI #
77353848
|
Verical | Mag Lev Motor Fan Min Qty: 15 Package Multiple: 1 | Americas - 2279 |
|
$3.4580 / $4.7880 | Buy Now |
DISTI #
62346069
|
Verical | Mag Lev Motor Fan Min Qty: 30 Package Multiple: 30 Date Code: 2202 | Americas - 180 |
|
$7.0980 / $9.5030 | Buy Now |
DISTI #
MF40201V1-A99-A
|
TME | Fan: DC, axial, 12VDC, 40x40x20mm, 15.04m3/h, 25.5dBA, Vapo, 7000rpm Min Qty: 1 | 2279 |
|
$2.6100 / $4.2400 | Buy Now |
Part Details for MF40201V1-1000U-A99
MF40201V1-1000U-A99 CAD Models
MF40201V1-1000U-A99 Part Data Attributes
|
MF40201V1-1000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF40201V1-1000U-A99
SUNON USA
40X40X20 12VDC VAPO 8.9CFM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 8.9 CFM | |
Approvals | CE; CUL | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 40 mm | |
Noise | 25.5 dB | |
Pressure | 5.588 mmH2O | |
Rated Current | 0.058 A | |
Rated Power | 0.7 W | |
Rated Voltage | 12 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 29 g | |
Width | 40 mm |