Datasheets
MF300A06F2N by: Yangzhou Yangjie Electronics Co Ltd

Rectifier Diode,

Part Details for MF300A06F2N by Yangzhou Yangjie Electronics Co Ltd

Overview of MF300A06F2N by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MF300A06F2N

Part # Distributor Description Stock Price Buy
DISTI # MF300A06F2N-YAN
TME Module: diode, double,common anode, 600V, If: 300A, F2N, Ifsm: 3kA Min Qty: 1 0
  • 1 $32.1000
  • 3 $28.9000
$28.9000 / $32.1000 RFQ

Part Details for MF300A06F2N

MF300A06F2N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF300A06F2N Part Data Attributes

MF300A06F2N Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
MF300A06F2N Yangzhou Yangjie Electronics Co Ltd Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application ULTRA FAST SOFT RECOVERY
Case Connection ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.65 V
JESD-30 Code R-XUFM-X3
Non-rep Pk Forward Current-Max 3200 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 300 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation-Max 890 W
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5000 µA
Reverse Recovery Time-Max 0.145 µs
Reverse Test Voltage 600 V
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF300A06F2N by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF300A06F2N by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MF300A06F2N would you like to use for your alert(s)?
  • Please alert me when MF300A06F2N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF300A06F2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF300A06F2N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF300A06F2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF300A06F2N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF300A06F2N by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: