Part Details for MF25620R by SPC Multicomp
Overview of MF25620R by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MF25620R
MF25620R CAD Models
MF25620R Part Data Attributes
|
MF25620R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MF25620R
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF25620R
This table gives cross-reference parts and alternative options found for MF25620R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF25620R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
271-620 | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Xicon Passive Components | MF25620R vs 271-620 |
MCMF0W4FF6200A50 | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SPC Multicomp | MF25620R vs MCMF0W4FF6200A50 |
271-620/REEL-RC | Fixed Resistor, Metal Film, 0.25W, 620ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF25620R vs 271-620/REEL-RC |