MF254421FTR
MERITEK Electronics Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MF254421FTR by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MF254421FTR by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF254421FTR by MERITEK Electronics Corporation

MF254421FTR
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
4420 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MF254421FTR
    MERITEK Electronics Corporation
    Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MF254421FTR

This table gives cross-reference parts and alternative options found for MF254421FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF254421FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/4CCM104421F Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc MF254421FTR vs MF1/4CCM104421F
MF1/4CCM10F4421F Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF254421FTR vs MF1/4CCM10F4421F
MF1/4CCT52R4421F Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF254421FTR vs MF1/4CCT52R4421F
MF1/4CCT52A4421F Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF254421FTR vs MF1/4CCT52A4421F
MF1/4CCM12.5R4421F Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF254421FTR vs MF1/4CCM12.5R4421F
MF1/4CCVTR4421F Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF254421FTR vs MF1/4CCVTR4421F
MF1/4CCVTE4421F Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc MF254421FTR vs MF1/4CCVTE4421F
MF1/4CCVTER4421F Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF254421FTR vs MF1/4CCVTER4421F
MF1/4CLT52R4421F Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MF254421FTR vs MF1/4CLT52R4421F
MF1/4CCVTP4421F Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, KOA Speer Electronics Inc MF254421FTR vs MF1/4CCVTP4421F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF254421FTR by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF254421FTR by MERITEK Electronics Corporation

  • Please alert me when MF254421FTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF254421FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF254421FTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF254421FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF254421FTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF254421FTR by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: