MF253K92FTB26
Hong Kong Resistors Manufactory
Description: Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,

Overview of MF253K92FTB26 by Hong Kong Resistors Manufactory

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MF253K92FTB26 by Hong Kong Resistors Manufactory
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF253K92FTB26 by Hong Kong Resistors Manufactory

MF253K92FTB26
Hong Kong Resistors Manufactory
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONG KONG RESISTORS MANUFACTORY
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.41 mm
Number of Terminals
2
Operating Temperature-Max
135 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
0.25 W
Resistance
3920 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MF253K92FTB26
    Hong Kong Resistors Manufactory
    Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF253K92FTB26 by Hong Kong Resistors Manufactory.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF253K92FTB26 by Hong Kong Resistors Manufactory

Select Manufacturer
Which Manufacturer of MF253K92FTB26 would you like to use for your alert(s)?
  • Please alert me when MF253K92FTB26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF253K92FTB26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF253K92FTB26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF253K92FTB26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF253K92FTB26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF253K92FTB26 by Hong Kong Resistors Manufactory

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: