MF200F9090BTR
MERITEK Electronics Corporation
Description: Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MF200F9090BTR by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MF200F9090BTR by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF200F9090BTR by MERITEK Electronics Corporation

MF200F9090BTR
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.78 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
909 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
500 V
Want to compare parts?
  1. MF200F9090BTR
    MERITEK Electronics Corporation
    Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MF200F9090BTR

This table gives cross-reference parts and alternative options found for MF200F9090BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF200F9090BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR200BRD73-909R Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MF200F9090BTR vs MFR200BRD73-909R
MFR200BBD95-909R Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MF200F9090BTR vs MFR200BBD95-909R
MFR200BRD95-909R Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MF200F9090BTR vs MFR200BRD95-909R
MFR200BTDMR-909R Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MF200F9090BTR vs MFR200BTDMR-909R
MFP200ATD73-909R Fixed Resistor, Metal Film, 909ohm, 0.05% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MF200F9090BTR vs MFP200ATD73-909R
MFR200BTD52-909R Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MF200F9090BTR vs MFR200BTD52-909R
MFR200BRDMR-909R Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MF200F9090BTR vs MFR200BRDMR-909R
MFR200BRDM-909R Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MF200F9090BTR vs MFR200BRDM-909R
MFR200BTD95-909R Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MF200F9090BTR vs MFR200BTD95-909R
MFR200BBDM-909R Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MF200F9090BTR vs MFR200BBDM-909R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF200F9090BTR by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF200F9090BTR by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MF200F9090BTR would you like to use for your alert(s)?
  • Please alert me when MF200F9090BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF200F9090BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF200F9090BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF200F9090BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF200F9090BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF200F9090BTR by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: