MF20054K9FTB
Hong Kong Resistors Manufactory
Description: Fixed Resistor, Metal Film, 2W, 54900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Overview of MF20054K9FTB by Hong Kong Resistors Manufactory

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MF20054K9FTB by Hong Kong Resistors Manufactory
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF20054K9FTB by Hong Kong Resistors Manufactory

MF20054K9FTB
Hong Kong Resistors Manufactory
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONG KONG RESISTORS MANUFACTORY
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.7 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
2 W
Resistance
54900 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. MF20054K9FTB
    Hong Kong Resistors Manufactory
    Fixed Resistor, Metal Film, 2W, 54900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for MF20054K9FTB

This table gives cross-reference parts and alternative options found for MF20054K9FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF20054K9FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFF20054K9FTB Fixed Resistor, Metal Film, 2W, 54900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Hong Kong Resistors Manufactory MF20054K9FTB vs MFF20054K9FTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF20054K9FTB by Hong Kong Resistors Manufactory.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF20054K9FTB by Hong Kong Resistors Manufactory

  • Please alert me when MF20054K9FTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MF20054K9FTB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF20054K9FTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MF20054K9FTB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF20054K9FTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF20054K9FTB by Hong Kong Resistors Manufactory

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: