There are no models available for this part yet.
Overview of MF200-NWG5H by DDP Engineered LED Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Price & Stock for MF200-NWG5H by DDP Engineered LED Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Sub Miniature LED Replacement Lamp RoHS: Compliant |
70 In Stock |
|
$4.5500 / $6.7600 | Buy Now | ||
DISTI #
54331268
|
Verical | Sub Miniature LED Replacement Lamp Min Qty: 10 Package Multiple: 10 Date Code: 2039 | Americas - 70 |
|
$6.3570 / $8.7880 | Buy Now | |
Master Electronics | Sub Miniature LED Replacement Lamp RoHS: Compliant |
70 In Stock |
|
$4.5500 / $6.7600 | Buy Now |
CAD Models for MF200-NWG5H by DDP Engineered LED Solutions
Part Data Attributes for MF200-NWG5H by DDP Engineered LED Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DATA DISPLAY PRODUCTS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Blue-Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.023 A
|
Forward Voltage-Max
|
5.5 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
2400.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.65 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
520 nm
|
Shape
|
ROUND
|
Size
|
5.1 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Viewing Angle
|
45 deg
|