Datasheets
MF12365K by:

Fixed Resistor, Metal Film, 0.125W, 365000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,

Part Details for MF12365K by SPC Multicomp

Overview of MF12365K by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MF12365K

MF12365K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF12365K Part Data Attributes

MF12365K SPC Multicomp
Buy Now Datasheet
Compare Parts:
MF12365K SPC Multicomp Fixed Resistor, Metal Film, 0.125W, 365000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Epoxy Coating
Lead Diameter 0.45 mm
Lead Length 28 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.85 mm
Package Length 3.5 mm
Package Style Axial
Packing Method Box
Rated Power Dissipation (P) 0.125 W
Resistance 365000 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MF12365K

This table gives cross-reference parts and alternative options found for MF12365K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF12365K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
270-365K/AP Fixed Resistor, Metal Film, 0.125W, 365000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components MF12365K vs 270-365K/AP
270-365K/AP-RC Fixed Resistor, Metal Film, 0.125W, 365000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components MF12365K vs 270-365K/AP-RC
270-365K-RC Fixed Resistor, Metal Film, 0.125W, 365000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components MF12365K vs 270-365K-RC
RN16H3653F Fixed Resistor, Metal Film, 0.125W, 365000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, TA-I Technology Co Ltd MF12365K vs RN16H3653F
270-365K/REEL-RC Fixed Resistor, Metal Film, 0.125W, 365000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components MF12365K vs 270-365K/REEL-RC
RN16T23653F Fixed Resistor, Metal Film, 0.125W, 365000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, TA-I Technology Co Ltd MF12365K vs RN16T23653F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF12365K by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF12365K by SPC Multicomp

Select Manufacturer
Which Manufacturer of MF12365K would you like to use for your alert(s)?
  • Please alert me when MF12365K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF12365K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF12365K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF12365K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF12365K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF12365K by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: