MF121K
Description: RES,AXIAL,METAL FILM,1K OHMS,200WV,1% +/-TOL,-50,50PPM TC

Overview of MF121K by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MF121K by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF121K by SPC Multicomp

MF121K
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Epoxy Coating
Lead Diameter
0.45 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.85 mm
Package Length
3.5 mm
Package Style
Axial
Packing Method
Box
Rated Power Dissipation (P)
0.125 W
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MF121K
    SPC Multicomp
    RES,AXIAL,METAL FILM,1K OHMS,200WV,1% +/-TOL,-50,50PPM TC
    VS

Alternate Parts for MF121K

This table gives cross-reference parts and alternative options found for MF121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
270-1K-RC Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Xicon Passive Components MF121K vs 270-1K-RC
MCMF0W8FF1001A20 Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SPC Multicomp MF121K vs MCMF0W8FF1001A20
270-1K/AP-RC Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components MF121K vs 270-1K/AP-RC
270-1K Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components MF121K vs 270-1K
MF0W8FF1001B00 Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Royal Electronic Factory (Thailand) Co Ltd MF121K vs MF0W8FF1001B00

Related Parts for MF121K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF121K by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF121K by SPC Multicomp

  • Please alert me when MF121K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MF121K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF121K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MF121K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF121K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF121K by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: