There are no models available for this part yet.
Overview of MF10CWP-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Electronic Manufacturing
Communication and Networking
CAD Models for MF10CWP-T by Maxim Integrated Products
Part Data Attributes for MF10CWP-T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP20,.4
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
Center or Cutoff Freq Rng-Max
|
30 kHz
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Min (Vsup)
|
-4 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Order
|
2ND
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Poles and Zeros
|
2 AND 0
|
Qualification Status
|
Not Qualified
|
Response
|
UNIVERSAL
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transfer Characteristics
|
BUTTERWORTH/BESSEL/ELLIPTIC
|
Width
|
7.5 mm
|
Alternate Parts for MF10CWP-T
This table gives cross-reference parts and alternative options found for MF10CWP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF10CWP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF10CCWMX/NOPB | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | Texas Instruments | MF10CWP-T vs MF10CCWMX/NOPB |
LTC1060CS#PBF | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, PDSO20 | Analog Devices Inc | MF10CWP-T vs LTC1060CS#PBF |
MF10CCWMX | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20, Active Filter | National Semiconductor Corporation | MF10CWP-T vs MF10CCWMX |
LTC1060CSW#TRPBF | Universal Dual Filter Building Block | Analog Devices Inc | MF10CWP-T vs LTC1060CSW#TRPBF |
MF10ACWM | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20, Active Filter | National Semiconductor Corporation | MF10CWP-T vs MF10ACWM |
MF10CWP | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MF10CWP-T vs MF10CWP |
LTC1060CSW | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDSO20 | Analog Devices Inc | MF10CWP-T vs LTC1060CSW |
LTC1060CSW#PBF | Universal Dual Filter Building Block | Analog Devices Inc | MF10CWP-T vs LTC1060CSW#PBF |
MF10CCM | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,SOP,20PIN,PLASTIC | National Semiconductor Corporation | MF10CWP-T vs MF10CCM |
MF100CCM | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | Texas Instruments | MF10CWP-T vs MF100CCM |