Part Details for MF1081V-2 by Mitsubishi Electric
Overview of MF1081V-2 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MF1081V-2
MF1081V-2 CAD Models
MF1081V-2 Part Data Attributes
|
MF1081V-2
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF1081V-2
Mitsubishi Electric
SAW Filter, 1 Function(s), 1960MHz, SMALL, SMD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | SAW FILTER | |
Height | 1.2 mm | |
Insertion Loss-Max | 5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C |