MF100K06F5
Yangzhou Yangjie Electronics Co Ltd
Description: Rectifier Diode, 1 Phase, 2 Element, 100A, 600V V(RRM), Silicon, MODULE-3

Overview of MF100K06F5 by Yangzhou Yangjie Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MF100K06F5 by Yangzhou Yangjie Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # MF100K06F5-YAN
TME Module: diode, double,common cathode, 600V, If: 100A, F5, screw Min Qty: 1 0
  • 1 $19.3000
  • 3 $17.4000
$17.4000 / $19.3000 RFQ

CAD Models for MF100K06F5 by Yangzhou Yangjie Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF100K06F5 by Yangzhou Yangjie Electronics Co Ltd

MF100K06F5
Yangzhou Yangjie Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description
R-XUFM-X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
R-XUFM-X3
Non-rep Pk Forward Current-Max
1426 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
100 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
280 W
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
500 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MF100K06F5
    Yangzhou Yangjie Electronics Co Ltd
    Rectifier Diode, 1 Phase, 2 Element, 100A, 600V V(RRM), Silicon, MODULE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF100K06F5 by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF100K06F5 by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MF100K06F5 would you like to use for your alert(s)?
  • Please alert me when MF100K06F5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF100K06F5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF100K06F5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF100K06F5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF100K06F5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF100K06F5 by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: