Part Details for MF1/4ELM102211D by KOA Speer Electronics Inc
Overview of MF1/4ELM102211D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF1/4ELM102211D
MF1/4ELM102211D CAD Models
MF1/4ELM102211D Part Data Attributes
|
MF1/4ELM102211D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4ELM102211D
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF1/4(25PPM,D TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for MF1/4ELM102211D
This table gives cross-reference parts and alternative options found for MF1/4ELM102211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4ELM102211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4ECVTPA2211D | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4ELM102211D vs MF1/4ECVTPA2211D |
MF1/4ELVT2211D | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MF1/4ELM102211D vs MF1/4ELVT2211D |
MF1/4ECM102211D | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MF1/4ELM102211D vs MF1/4ECM102211D |
MF1/4ELT52R2211D | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MF1/4ELM102211D vs MF1/4ELT52R2211D |
MF1/4ECM12.5R2211D | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MF1/4ELM102211D vs MF1/4ECM12.5R2211D |
MF1/4ELU2211D | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MF1/4ELM102211D vs MF1/4ELU2211D |
MRA02072K21D25PPMTA | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, | Ohmite Mfg Co | MF1/4ELM102211D vs MRA02072K21D25PPMTA |
MF1/4ECVTER2211D | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF1/4ELM102211D vs MF1/4ECVTER2211D |
MF1/4ECM10F2211D | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MF1/4ELM102211D vs MF1/4ECM10F2211D |
MF1/4ECVTP2211D | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel, | KOA Speer Electronics Inc | MF1/4ELM102211D vs MF1/4ECVTP2211D |