Part Details for MF1/4EL3571B by KOA Speer Electronics Inc
Overview of MF1/4EL3571B by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF1/4EL3571B
MF1/4EL3571B CAD Models
MF1/4EL3571B Part Data Attributes
|
MF1/4EL3571B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4EL3571B
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 3570ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | MIL-R-10509 | |
Manufacturer Series | MF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MF1/4EL3571B
This table gives cross-reference parts and alternative options found for MF1/4EL3571B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4EL3571B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF55E3571BM10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3570ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MF1/4EL3571B vs MF55E3571BM10 |
RNMF1/4T93.57K0.1% | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 3570ohm, THROUGH HOLE MOUNT, AXIAL LEADED | MF1/4EL3571B vs RNMF1/4T93.57K0.1% |
MF1/4ECUR3571B | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3570ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MF1/4EL3571B vs MF1/4ECUR3571B |
MF1/4ELVTER3571B | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3570ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MF1/4EL3571B vs MF1/4ELVTER3571B |
MF1/4ECM10R3571B | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3570ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MF1/4EL3571B vs MF1/4ECM10R3571B |
MF55E3571BM25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3570ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MF1/4EL3571B vs MF55E3571BM25 |
MF1/4ECM25R3571B | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3570ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MF1/4EL3571B vs MF1/4ECM25R3571B |
RNM1/4T93.57K0.1% | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3570ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MF1/4EL3571B vs RNM1/4T93.57K0.1% |