Datasheets
MF1/4ECVTPA2672F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for MF1/4ECVTPA2672F by KOA Speer Electronics Inc

Overview of MF1/4ECVTPA2672F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

Part Details for MF1/4ECVTPA2672F

MF1/4ECVTPA2672F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF1/4ECVTPA2672F Part Data Attributes

MF1/4ECVTPA2672F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MF1/4ECVTPA2672F KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature SEMI-PRECISION
Construction Cylindrical
JESD-609 Code e2
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 26700 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for MF1/4ECVTPA2672F

This table gives cross-reference parts and alternative options found for MF1/4ECVTPA2672F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4ECVTPA2672F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MF1/4ELT52R2672F Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MF1/4ECVTPA2672F vs MF1/4ELT52R2672F
MF1/4ECM12.5R2672F Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, -25,25ppm/Cel, KOA Speer Electronics Inc MF1/4ECVTPA2672F vs MF1/4ECM12.5R2672F
MF1/4ECVT2672F Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, -25,25ppm/Cel, KOA Speer Electronics Inc MF1/4ECVTPA2672F vs MF1/4ECVT2672F
MF1/4ELVT2672F Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, -25,25ppm/Cel, KOA Speer Electronics Inc MF1/4ECVTPA2672F vs MF1/4ELVT2672F
MF1/4ELT26A2672F Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, -25,25ppm/Cel, KOA Speer Electronics Inc MF1/4ECVTPA2672F vs MF1/4ELT26A2672F
MF1/4ECVTR2672F Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MF1/4ECVTPA2672F vs MF1/4ECVTR2672F
MF1/4ECVTEA2672F Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4ECVTPA2672F vs MF1/4ECVTEA2672F
MF1/4ELT52A2672F Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, -25,25ppm/Cel, KOA Speer Electronics Inc MF1/4ECVTPA2672F vs MF1/4ELT52A2672F
MF1/4ELVTP2672F Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, -25,25ppm/Cel, KOA Speer Electronics Inc MF1/4ECVTPA2672F vs MF1/4ELVTP2672F
MF1/4ECT52R2672F Fixed Resistor, Metal Film, 0.25W, 26700ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4ECVTPA2672F vs MF1/4ECT52R2672F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF1/4ECVTPA2672F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF1/4ECVTPA2672F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MF1/4ECVTPA2672F would you like to use for your alert(s)?
  • Please alert me when MF1/4ECVTPA2672F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF1/4ECVTPA2672F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF1/4ECVTPA2672F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF1/4ECVTPA2672F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF1/4ECVTPA2672F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF1/4ECVTPA2672F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: