Datasheets
MF1/4DLM2740D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel,

Part Details for MF1/4DLM2740D by KOA Speer Electronics Inc

Overview of MF1/4DLM2740D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MF1/4DLM2740D

MF1/4DLM2740D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF1/4DLM2740D Part Data Attributes

MF1/4DLM2740D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MF1/4DLM2740D KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel,
Rohs Code No
Part Life Cycle Code Not Recommended
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.6 mm
Lead Length 30 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.25 W
Reference Standard MIL-R-10509
Resistance 274 Ω
Resistor Type FIXED RESISTOR
Series MF1/4(100PPM,D TOL)
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 0.5%
Working Voltage 250 V

Alternate Parts for MF1/4DLM2740D

This table gives cross-reference parts and alternative options found for MF1/4DLM2740D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4DLM2740D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MF1/4DC2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DLM2740D vs MF1/4DC2740D
MF1/4DCT26A2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DLM2740D vs MF1/4DCT26A2740D
MF1/4DLVTP2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DLM2740D vs MF1/4DLVTP2740D
MF1/4DCVTE2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DLM2740D vs MF1/4DCVTE2740D
MF1/4DCM102740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DLM2740D vs MF1/4DCM102740D
MF1/4DLT26A2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DLM2740D vs MF1/4DLT26A2740D
MF1/4DCT52A2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DLM2740D vs MF1/4DCT52A2740D
MF1/4DCM2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DLM2740D vs MF1/4DCM2740D
MF1/4DCVT2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DLM2740D vs MF1/4DCVT2740D
MF1/4DCVTER2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DLM2740D vs MF1/4DCVTER2740D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF1/4DLM2740D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF1/4DLM2740D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MF1/4DLM2740D would you like to use for your alert(s)?
  • Please alert me when MF1/4DLM2740D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF1/4DLM2740D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF1/4DLM2740D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF1/4DLM2740D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF1/4DLM2740D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF1/4DLM2740D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: