MF1/4DCT52A2740D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MF1/4DCT52A2740D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MF1/4DCT52A2740D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF1/4DCT52A2740D by KOA Speer Electronics Inc

MF1/4DCT52A2740D
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
IEC60115-1
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
274 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
250 V
Want to compare parts?
  1. MF1/4DCT52A2740D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MF1/4DCT52A2740D

This table gives cross-reference parts and alternative options found for MF1/4DCT52A2740D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4DCT52A2740D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/4DCVTA2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DCT52A2740D vs MF1/4DCVTA2740D
MF1/4DCT52R2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DCT52A2740D vs MF1/4DCT52R2740D
MF1/4DCM12.5R2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DCT52A2740D vs MF1/4DCM12.5R2740D
MF1/4DLT52R2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc MF1/4DCT52A2740D vs MF1/4DLT52R2740D
MF1/4DCVTP2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DCT52A2740D vs MF1/4DCVTP2740D
MF1/4DCVTE2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DCT52A2740D vs MF1/4DCVTE2740D
MF1/4DCVT2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DCT52A2740D vs MF1/4DCVT2740D
MF1/4DCM2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DCT52A2740D vs MF1/4DCM2740D
MF1/4DCVTPA2740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MF1/4DCT52A2740D vs MF1/4DCVTPA2740D
MF1/4DCM102740D Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MF1/4DCT52A2740D vs MF1/4DCM102740D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF1/4DCT52A2740D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF1/4DCT52A2740D by KOA Speer Electronics Inc

  • Please alert me when MF1/4DCT52A2740D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF1/4DCT52A2740D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF1/4DCT52A2740D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF1/4DCT52A2740D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF1/4DCT52A2740D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF1/4DCT52A2740D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: