Part Details for MF1/4CCMTR6341F by KOA Speer Electronics Inc
Overview of MF1/4CCMTR6341F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF1/4CCMTR6341F
MF1/4CCMTR6341F CAD Models
MF1/4CCMTR6341F Part Data Attributes
|
MF1/4CCMTR6341F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4CCMTR6341F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF1/4CCMTR6341F
This table gives cross-reference parts and alternative options found for MF1/4CCMTR6341F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4CCMTR6341F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1/4SC6341FB | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 6340ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | MF1/4CCMTR6341F vs RN1/4SC6341FB |
MFS1/4CCT26R6341F | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CCMTR6341F vs MFS1/4CCT26R6341F |
MF25C6341FTPN | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | IBS Electronics Inc | MF1/4CCMTR6341F vs MF25C6341FTPN |
RN1/4C6341FVA | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 6340ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | MF1/4CCMTR6341F vs RN1/4C6341FVA |
MFS1/4CLVTA6341F | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF1/4CCMTR6341F vs MFS1/4CLVTA6341F |
MF0W4FF6341T50 | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MF1/4CCMTR6341F vs MF0W4FF6341T50 |
MFS1/4CLU6341F | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MF1/4CCMTR6341F vs MFS1/4CLU6341F |
NMR25F6341B | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | MF1/4CCMTR6341F vs NMR25F6341B |
MFS1/4CCVTPR6341F | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CCMTR6341F vs MFS1/4CCVTPR6341F |
MFS1/4CCM56341F | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CCMTR6341F vs MFS1/4CCM56341F |