-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-MF1/4CC1503F-ND
|
DigiKey | RES 150K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1000 In Stock |
|
$0.0488 / $0.3400 | Buy Now |
DISTI #
660-MF1/4CC1503F
|
Mouser Electronics | Metal Film Resistors - Through Hole 150K 1% 50PPM RoHS: Compliant | 2079 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
69067980
|
Verical | Res Metal Film 150K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 387 Package Multiple: 1 Date Code: 2305 | Americas - 1670 |
|
$0.0660 / $0.0808 | Buy Now |
DISTI #
C1S413110477138
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 1670 |
|
$0.0528 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF1/4CC1503F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/4CC1503F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for MF1/4CC1503F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4CC1503F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4CLM1503F | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF1/4CC1503F vs MF1/4CLM1503F |
MF1/4CLT26A1503F | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF1/4CC1503F vs MF1/4CLT26A1503F |
MF1/4CCVTR1503F | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC1503F vs MF1/4CCVTR1503F |
MF1/4CLM101503F | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF1/4CC1503F vs MF1/4CLM101503F |
MF1/4CCT26A1503F | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC1503F vs MF1/4CCT26A1503F |
MF1/4CLT52A1503F | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF1/4CC1503F vs MF1/4CLT52A1503F |
MF1/4CCVTEA1503F | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC1503F vs MF1/4CCVTEA1503F |
MF251503FTR | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MF1/4CC1503F vs MF251503FTR |
MF1/4CCM101503F | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | KOA Speer Electronics Inc | MF1/4CC1503F vs MF1/4CCM101503F |
MF1/4CCT52R1503F | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/4CC1503F vs MF1/4CCT52R1503F |