Part Details for MF1/2CCVTER4421F by KOA Speer Electronics Inc
Overview of MF1/2CCVTER4421F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF1/2CCVTER4421F
MF1/2CCVTER4421F CAD Models
MF1/2CCVTER4421F Part Data Attributes
|
MF1/2CCVTER4421F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF1/2CCVTER4421F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 4420ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF1/2CCVTER4421F
This table gives cross-reference parts and alternative options found for MF1/2CCVTER4421F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/2CCVTER4421F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF50TTC504K42+/-1% | RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Precision Resistive Products Inc | MF1/2CCVTER4421F vs MF50TTC504K42+/-1% |
MF1/2CCM12.54421F | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/2CCVTER4421F vs MF1/2CCM12.54421F |
RNM1/2C24.42KFTU | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MF1/2CCVTER4421F vs RNM1/2C24.42KFTU |
RC65LFC4K42FB | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MF1/2CCVTER4421F vs RC65LFC4K42FB |
MFS1/2CCM12.5A4421F | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF1/2CCVTER4421F vs MFS1/2CCM12.5A4421F |
RC65LFC4K42FA | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MF1/2CCVTER4421F vs RC65LFC4K42FA |
RNM1/2C24.42KFRP | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MF1/2CCVTER4421F vs RNM1/2C24.42KFRP |
UP1/2T24.42K1%R | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MF1/2CCVTER4421F vs UP1/2T24.42K1%R |
RC65LFC4K42FT | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MF1/2CCVTER4421F vs RC65LFC4K42FT |
RNM1/2C24.42KFTP | Fixed Resistor, Metal Film, 0.5W, 4420ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MF1/2CCVTER4421F vs RNM1/2C24.42KFTP |