Part Details for MF0W8FF1102B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MF0W8FF1102B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0W8FF1102B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-MF0W8FF1102B00
|
Mouser Electronics | Metal Film Resistors - Through Hole 125 mW (1/8 W) 1% 11K RoHS: Compliant | 1000 |
|
$0.0070 / $0.0110 | Buy Now |
Part Details for MF0W8FF1102B00
MF0W8FF1102B00 CAD Models
MF0W8FF1102B00 Part Data Attributes
|
MF0W8FF1102B00
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MF0W8FF1102B00
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MF0W8FF1102B00
This table gives cross-reference parts and alternative options found for MF0W8FF1102B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0W8FF1102B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN16H1102F | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | MF0W8FF1102B00 vs RN16H1102F |
MF1211K | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SPC Multicomp | MF0W8FF1102B00 vs MF1211K |
270-11K/AP | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF0W8FF1102B00 vs 270-11K/AP |
270-11K/AP-RC | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF0W8FF1102B00 vs 270-11K/AP-RC |
RN16T51102F | RES,AXIAL,METAL FILM,11K OHMS,200WV,1% +/-TOL,-50,50PPM TC | TA-I Technology Co Ltd | MF0W8FF1102B00 vs RN16T51102F |
MF0W8FF1102T50 | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | MF0W8FF1102B00 vs MF0W8FF1102T50 |
270-11K | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF0W8FF1102B00 vs 270-11K |
270-11K-RC | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF0W8FF1102B00 vs 270-11K-RC |
RN16T21102F | Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | MF0W8FF1102B00 vs RN16T21102F |