Datasheets
MF06R3830FTL by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.15W, 383ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MF06R3830FTL by Walsin Technology Corporation

Overview of MF06R3830FTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MF06R3830FTL

MF06R3830FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF06R3830FTL Part Data Attributes

MF06R3830FTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MF06R3830FTL Walsin Technology Corporation Fixed Resistor, Thin Film, 0.15W, 383ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.15 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 383 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for MF06R3830FTL

This table gives cross-reference parts and alternative options found for MF06R3830FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF06R3830FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTAN0603FTE383R Fixed Resistor, Thin Film, 0.15W, 383ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc MF06R3830FTL vs RTAN0603FTE383R
P-0603E3830FBBS Fixed Resistor, Thin Film, 0.15W, 383ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R3830FTL vs P-0603E3830FBBS
PRC0603TC25M383R+-1% Fixed Resistor, Thin Film, 0.1666W, 383ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc MF06R3830FTL vs PRC0603TC25M383R+-1%
RTAN0603FKE383R Fixed Resistor, Thin Film, 0.15W, 383ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc MF06R3830FTL vs RTAN0603FKE383R
PNM0603E3830FBT0 Fixed Resistor, Thin Film, 0.15W, 383ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 Vishay Intertechnologies MF06R3830FTL vs PNM0603E3830FBT0
AF0603AE3830F-T5 Fixed Resistor, Thin Film, 0.15W, 383ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) MF06R3830FTL vs AF0603AE3830F-T5
PNM0603E3830FSTS Fixed Resistor, Thin Film, 0.15W, 383ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R3830FTL vs PNM0603E3830FSTS
PRC0603TTC25M383R+-1% Fixed Resistor, Thin Film, 0.1666W, 383ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc MF06R3830FTL vs PRC0603TTC25M383R+-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF06R3830FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF06R3830FTL by Walsin Technology Corporation

  • Please alert me when MF06R3830FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF06R3830FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF06R3830FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF06R3830FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF06R3830FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF06R3830FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: