Datasheets
MF06R1622DTL by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MF06R1622DTL by Walsin Technology Corporation

Overview of MF06R1622DTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MF06R1622DTL

MF06R1622DTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF06R1622DTL Part Data Attributes

MF06R1622DTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MF06R1622DTL Walsin Technology Corporation Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.15 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 16200 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for MF06R1622DTL

This table gives cross-reference parts and alternative options found for MF06R1622DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF06R1622DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTN0603E1622DBTF Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R1622DTL vs PTN0603E1622DBTF
P-0603E1622DBT3 Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R1622DTL vs P-0603E1622DBT3
PRC0603TC25M16.2K+-0.5% Fixed Resistor, Thin Film, 0.1666W, 16200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc MF06R1622DTL vs PRC0603TC25M16.2K+-0.5%
PRC0603TTC25M16.2K+-0.5% Fixed Resistor, Thin Film, 0.1666W, 16200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc MF06R1622DTL vs PRC0603TTC25M16.2K+-0.5%
RTAN0603DKE16K2 Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc MF06R1622DTL vs RTAN0603DKE16K2
PTN0603E1622DBT1 Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, Vishay Intertechnologies MF06R1622DTL vs PTN0603E1622DBT1
PTN0603E1622DBTI Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R1622DTL vs PTN0603E1622DBTI
PTN0603E1622DBT5 Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R1622DTL vs PTN0603E1622DBT5
PTN0603E1622DGT3 Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R1622DTL vs PTN0603E1622DGT3
RTAN0603DTE16K2 Fixed Resistor, Thin Film, 0.15W, 16200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc MF06R1622DTL vs RTAN0603DTE16K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF06R1622DTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF06R1622DTL by Walsin Technology Corporation

  • Please alert me when MF06R1622DTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF06R1622DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF06R1622DTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF06R1622DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF06R1622DTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF06R1622DTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: