Part Details for MF06Q6902DTL by Walsin Technology Corporation
Overview of MF06Q6902DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF06Q6902DTL
MF06Q6902DTL CAD Models
MF06Q6902DTL Part Data Attributes
|
MF06Q6902DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF06Q6902DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.15W, 69000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 69000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for MF06Q6902DTL
This table gives cross-reference parts and alternative options found for MF06Q6902DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF06Q6902DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM0603H6902DST1 | Fixed Resistor, Thin Film, 0.15W, 69000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | MF06Q6902DTL vs PNM0603H6902DST1 |
PTN0603H6902DBTF | RESISTOR, THIN FILM, 0.15 W, 0.5 %, 50 ppm, 69000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | MF06Q6902DTL vs PTN0603H6902DBTF |
P-0603H6902DBT3 | Fixed Resistor, Thin Film, 0.15W, 69000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06Q6902DTL vs P-0603H6902DBT3 |
P-0603H6902DSTS | Fixed Resistor, Thin Film, 0.15W, 69000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06Q6902DTL vs P-0603H6902DSTS |
P-0603H6902DGT3 | Fixed Resistor, Thin Film, 0.15W, 69000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06Q6902DTL vs P-0603H6902DGT3 |
PTN0603H6902DGBS | Fixed Resistor, Thin Film, 0.15W, 69000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06Q6902DTL vs PTN0603H6902DGBS |
RTAN0603DTC69K0 | Fixed Resistor, Thin Film, 0.15W, 69000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MF06Q6902DTL vs RTAN0603DTC69K0 |