Part Details for MF06Q2002ATL by Walsin Technology Corporation
Overview of MF06Q2002ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF06Q2002ATL
MF06Q2002ATL CAD Models
MF06Q2002ATL Part Data Attributes
|
MF06Q2002ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF06Q2002ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for MF06Q2002ATL
This table gives cross-reference parts and alternative options found for MF06Q2002ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF06Q2002ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603H2002AGT3 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | MF06Q2002ATL vs PTN0603H2002AGT3 |
PTN0603H2002BBTI | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06Q2002ATL vs PTN0603H2002BBTI |
P-0603H2002AGTF | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06Q2002ATL vs P-0603H2002AGTF |
P-0603H2002BSW0 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06Q2002ATL vs P-0603H2002BSW0 |
RTAN0603BTC20K0 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MF06Q2002ATL vs RTAN0603BTC20K0 |
P-0603H2002BSWS | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06Q2002ATL vs P-0603H2002BSWS |
PRC0603TTC50M20K+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 20000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | MF06Q2002ATL vs PRC0603TTC50M20K+-0.05% |
PTN0603H2002BBTF | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06Q2002ATL vs PTN0603H2002BBTF |
RTAN0603ATC20K0 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MF06Q2002ATL vs RTAN0603ATC20K0 |
AF0603AQ2002A-T5 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | MF06Q2002ATL vs AF0603AQ2002A-T5 |