MF06Q1652BTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.15W, 16500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of MF06Q1652BTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MF06Q1652BTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF06Q1652BTL by Walsin Technology Corporation

MF06Q1652BTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.15 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
16500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. MF06Q1652BTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.15W, 16500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MF06Q1652BTL

This table gives cross-reference parts and alternative options found for MF06Q1652BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF06Q1652BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF06Q1652ATL Fixed Resistor, Thin Film, 0.15W, 16500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation MF06Q1652BTL vs MF06Q1652ATL
P-0603H1652BBT1 Fixed Resistor, Thin Film, 0.15W, 16500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06Q1652BTL vs P-0603H1652BBT1
RTAN0603ATC16K5 Fixed Resistor, Thin Film, 0.15W, 16500ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc MF06Q1652BTL vs RTAN0603ATC16K5
PTN0603H1652BST1 Fixed Resistor, Thin Film, 0.15W, 16500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 Vishay Intertechnologies MF06Q1652BTL vs PTN0603H1652BST1
AF0603AQ1652B-T5 Fixed Resistor, Thin Film, 0.15W, 16500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) MF06Q1652BTL vs AF0603AQ1652B-T5
PTN0603H1652BSTI Fixed Resistor, Thin Film, 0.15W, 16500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06Q1652BTL vs PTN0603H1652BSTI
PRC0603TC50M16.5K+-0.1% Fixed Resistor, Thin Film, 0.1666W, 16500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc MF06Q1652BTL vs PRC0603TC50M16.5K+-0.1%
PRC0603TTC50M16.5K+-0.05% Fixed Resistor, Thin Film, 0.1666W, 16500ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc MF06Q1652BTL vs PRC0603TTC50M16.5K+-0.05%
P-0603H1652BGW0 Fixed Resistor, Thin Film, 0.15W, 16500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06Q1652BTL vs P-0603H1652BGW0
PRC0603TTC50M16.5K+-0.1% Fixed Resistor, Thin Film, 0.1666W, 16500ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc MF06Q1652BTL vs PRC0603TTC50M16.5K+-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF06Q1652BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF06Q1652BTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MF06Q1652BTL would you like to use for your alert(s)?
  • Please alert me when MF06Q1652BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF06Q1652BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF06Q1652BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF06Q1652BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF06Q1652BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF06Q1652BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: