Part Details for MF06E2700FTL by Walsin Technology Corporation
Overview of MF06E2700FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF06E2700FTL
MF06E2700FTL CAD Models
MF06E2700FTL Part Data Attributes
|
MF06E2700FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF06E2700FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MF06E2700FTL
This table gives cross-reference parts and alternative options found for MF06E2700FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF06E2700FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603-FX-2700ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MF06E2700FTL vs CHP0603-FX-2700ELF |
RMCP0603FT270R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MF06E2700FTL vs RMCP0603FT270R |
CHP0603AFX-2700ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MF06E2700FTL vs CHP0603AFX-2700ELF |
CR0603T100V270R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | MF06E2700FTL vs CR0603T100V270R+/-1% |
CRCW0603270RFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MF06E2700FTL vs CRCW0603270RFKEAHP |
RCS0603270RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06E2700FTL vs RCS0603270RFKEA |
RMCP0603FG270R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MF06E2700FTL vs RMCP0603FG270R |