Part Details for MF04R6200DTL by Walsin Technology Corporation
Overview of MF04R6200DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04R6200DTL
MF04R6200DTL CAD Models
MF04R6200DTL Part Data Attributes
|
MF04R6200DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04R6200DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 620ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MF04R6200DTL
This table gives cross-reference parts and alternative options found for MF04R6200DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04R6200DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402DRD07620RL | Fixed Resistor, Thin Film, 0.0625W, 620ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04R6200DTL vs AT0402DRD07620RL |
RTX026200DDTH | Fixed Resistor, Thin Film, 0.0625W, 620ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | MF04R6200DTL vs RTX026200DDTH |
PRC0402TC25620R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 620ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | MF04R6200DTL vs PRC0402TC25620R+/-0.5% |
239060766201L | Fixed Resistor, Thin Film, 0.0625W, 620ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MF04R6200DTL vs 239060766201L |
NTR04D6200CTR1KF | Fixed Resistor, Thin Film, 0.063W, 620ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | MF04R6200DTL vs NTR04D6200CTR1KF |
RT0402DRD07620RL | Fixed Resistor, Thin Film, 0.0625W, 620ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04R6200DTL vs RT0402DRD07620RL |
RP73PF1E620RDTD | Fixed Resistor, Thin Film, 0.1W, 620ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MF04R6200DTL vs RP73PF1E620RDTD |
NTR04D6200CTRF | Fixed Resistor, Thin Film, 0.063W, 620ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | MF04R6200DTL vs NTR04D6200CTRF |
AR02DTC6200 | Fixed Resistor, Thin Film, 0.5W, 620ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MF04R6200DTL vs AR02DTC6200 |
RNCF0402DTE620R | Fixed Resistor, Thin Film, 0.063W, 620ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04R6200DTL vs RNCF0402DTE620R |