Part Details for MF04R58R3BTL by Walsin Technology Corporation
Overview of MF04R58R3BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04R58R3BTL
MF04R58R3BTL CAD Models
MF04R58R3BTL Part Data Attributes
|
MF04R58R3BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04R58R3BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 58.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MF04R58R3BTL
This table gives cross-reference parts and alternative options found for MF04R58R3BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04R58R3BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R58R3BALQ | Fixed Resistor, Thin Film, 0.1W, 58.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R58R3BTL vs WF04R58R3BALQ |
NTR04A58R3CTRF | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MF04R58R3BTL vs NTR04A58R3CTRF |
RTAN0402BTE58R3 | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04R58R3BTL vs RTAN0402BTE58R3 |
WF04R58R3BTLQ | Fixed Resistor, Thin Film, 0.1W, 58.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R58R3BTL vs WF04R58R3BTLQ |
WF04U58R3AALQ | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R58R3BTL vs WF04U58R3AALQ |
RT0402BRD0758R3L | Fixed Resistor, Thin Film, 0.0625W, 58.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MF04R58R3BTL vs RT0402BRD0758R3L |
WF04R58R3AALQ | Fixed Resistor, Thin Film, 0.1W, 58.3ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R58R3BTL vs WF04R58R3AALQ |
RTAN0402AKE58R3 | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04R58R3BTL vs RTAN0402AKE58R3 |
RNCF0402ATE58R3 | Fixed Resistor, Thin Film, 0.063W, 58.3ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04R58R3BTL vs RNCF0402ATE58R3 |