Part Details for MF04R54R9BTL by Walsin Technology Corporation
Overview of MF04R54R9BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04R54R9BTL
MF04R54R9BTL CAD Models
MF04R54R9BTL Part Data Attributes
|
MF04R54R9BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04R54R9BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 54.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MF04R54R9BTL
This table gives cross-reference parts and alternative options found for MF04R54R9BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04R54R9BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0254R9BDH2 | Fixed Resistor, Thin Film, 0.0625W, 54.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | MF04R54R9BTL vs RTX0254R9BDH2 |
RT0402WRD1054R9L | Fixed Resistor, Thin Film, 0.0625W, 54.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04R54R9BTL vs RT0402WRD1054R9L |
RP73PF1E54R9BTD | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MF04R54R9BTL vs RP73PF1E54R9BTD |
RP73PF1E54R9BTG | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MF04R54R9BTL vs RP73PF1E54R9BTG |
AS0402E54R9B-T10 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MF04R54R9BTL vs AS0402E54R9B-T10 |
RTX0254R9BDH3 | Fixed Resistor, Thin Film, 0.0625W, 54.9ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | MF04R54R9BTL vs RTX0254R9BDH3 |
WF04R54R9BTLQ | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R54R9BTL vs WF04R54R9BTLQ |
WF04U54R9BALQ | Fixed Resistor, Thin Film, 0.0625W, 54.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R54R9BTL vs WF04U54R9BALQ |
SF04R54R9BTL | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R54R9BTL vs SF04R54R9BTL |
AF0402AE54R9B-T10 | Fixed Resistor, Thin Film, 0.0625W, 54.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MF04R54R9BTL vs AF0402AE54R9B-T10 |