Part Details for MF04R5231CTL by Walsin Technology Corporation
Overview of MF04R5231CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04R5231CTL
MF04R5231CTL CAD Models
MF04R5231CTL Part Data Attributes
|
MF04R5231CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04R5231CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for MF04R5231CTL
This table gives cross-reference parts and alternative options found for MF04R5231CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04R5231CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060755232L | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MF04R5231CTL vs 239060755232L |
RTX025231CDH2 | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | MF04R5231CTL vs RTX025231CDH2 |
RTX025231CDH3 | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | MF04R5231CTL vs RTX025231CDH3 |
RTX025231CDH4 | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | MF04R5231CTL vs RTX025231CDH4 |
AMF04025K230.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 5230ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | MF04R5231CTL vs AMF04025K230.25%25PPM/KNP10 |
AF0402AE5231C-T10 | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MF04R5231CTL vs AF0402AE5231C-T10 |
CMP04025K230.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 5230ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | MF04R5231CTL vs CMP04025K230.25%25PPM/KNP20 |
239064755232L | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MF04R5231CTL vs 239064755232L |
CRT0402-CY-5231GST | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | MF04R5231CTL vs CRT0402-CY-5231GST |