Part Details for MF04R4870FTL by Walsin Technology Corporation
Overview of MF04R4870FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04R4870FTL
MF04R4870FTL CAD Models
MF04R4870FTL Part Data Attributes
|
MF04R4870FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04R4870FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MF04R4870FTL
This table gives cross-reference parts and alternative options found for MF04R4870FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04R4870FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FBC4870N | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | MF04R4870FTL vs AR02FBC4870N |
WF04R4870FTLQ | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R4870FTL vs WF04R4870FTLQ |
RTAN0402FTE487R | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04R4870FTL vs RTAN0402FTE487R |
RT0402FRD13487RL | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04R4870FTL vs RT0402FRD13487RL |
RP73PF1E487RFTD | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MF04R4870FTL vs RP73PF1E487RFTD |
SF04R4870FALQ | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R4870FTL vs SF04R4870FALQ |
RP73PF1E487RFTG | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MF04R4870FTL vs RP73PF1E487RFTG |
NTR04F4870CTRF | Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MF04R4870FTL vs NTR04F4870CTRF |
WF04R4870FALQ | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R4870FTL vs WF04R4870FALQ |
RP73PF1E487RFTDF | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | MF04R4870FTL vs RP73PF1E487RFTDF |