Part Details for MF04R1382ATL by Walsin Technology Corporation
Overview of MF04R1382ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04R1382ATL
MF04R1382ATL CAD Models
MF04R1382ATL Part Data Attributes
|
MF04R1382ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04R1382ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 13800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for MF04R1382ATL
This table gives cross-reference parts and alternative options found for MF04R1382ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04R1382ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R1382AALQ | Fixed Resistor, Thin Film, 0.1W, 13800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R1382ATL vs WF04R1382AALQ |
MCS0402-250.1%ATE113K8 | RES,SMT,THIN FILM,13.8K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Vishay Beyschlag | MF04R1382ATL vs MCS0402-250.1%ATE113K8 |
SF04R1382BTL | Fixed Resistor, Thin Film, 0.1W, 13800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R1382ATL vs SF04R1382BTL |
WF04U1382BALQ | Fixed Resistor, Thin Film, 0.0625W, 13800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R1382ATL vs WF04U1382BALQ |
WF04U1382AALQ | Fixed Resistor, Thin Film, 0.0625W, 13800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R1382ATL vs WF04U1382AALQ |
AMF040213K80.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 13800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | MF04R1382ATL vs AMF040213K80.1%25PPM/KNP20 |
WF04R1382BTLQ | Fixed Resistor, Thin Film, 0.1W, 13800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04R1382ATL vs WF04R1382BTLQ |
RTAN0402AKE13K8 | Fixed Resistor, Thin Film, 0.063W, 13800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04R1382ATL vs RTAN0402AKE13K8 |
CMP040213K80.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 13800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | MF04R1382ATL vs CMP040213K80.1%25PPM/KNP20 |
CMP040213K80.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 13800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | MF04R1382ATL vs CMP040213K80.1%25PPM/KNP10 |