Part Details for MF04Q6260ATL by Walsin Technology Corporation
Overview of MF04Q6260ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04Q6260ATL
MF04Q6260ATL CAD Models
MF04Q6260ATL Part Data Attributes
|
MF04Q6260ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04Q6260ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 626ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 626 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for MF04Q6260ATL
This table gives cross-reference parts and alternative options found for MF04Q6260ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q6260ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402AKC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q6260ATL vs RTAN0402AKC626R |
RTAN0402BKC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q6260ATL vs RTAN0402BKC626R |
SF04Q6260BTL | Fixed Resistor, Thin Film, 0.1W, 626ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04Q6260ATL vs SF04Q6260BTL |
MF04Q6260BTL | Fixed Resistor, Thin Film, 0.0625W, 626ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04Q6260ATL vs MF04Q6260BTL |
AMF0402626R0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 626ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q6260ATL vs AMF0402626R0.1%50PPM/KNP20 |
RNCF0402AKC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q6260ATL vs RNCF0402AKC626R |
SF04Q6260ATL | Fixed Resistor, Thin Film, 0.1W, 626ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04Q6260ATL vs SF04Q6260ATL |
RTAN0402ATC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q6260ATL vs RTAN0402ATC626R |
RNCF0402ATC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q6260ATL vs RNCF0402ATC626R |
RTAN0402BTC626R | Fixed Resistor, Thin Film, 0.063W, 626ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q6260ATL vs RTAN0402BTC626R |