Part Details for MF04Q5361DTL by Walsin Technology Corporation
Overview of MF04Q5361DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04Q5361DTL
MF04Q5361DTL CAD Models
MF04Q5361DTL Part Data Attributes
|
MF04Q5361DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04Q5361DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MF04Q5361DTL
This table gives cross-reference parts and alternative options found for MF04Q5361DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q5361DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AQ5361D-T10 | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MF04Q5361DTL vs AF0402AQ5361D-T10 |
CMP04025K360.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q5361DTL vs CMP04025K360.5%50PPM/KNP10 |
RP73PG1E5K36DTG | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | MF04Q5361DTL vs RP73PG1E5K36DTG |
AMF04025K360.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q5361DTL vs AMF04025K360.5%50PPM/KNP20 |
CMP04025K360.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q5361DTL vs CMP04025K360.5%50PPM/KNP20 |
RTX025361DEH3 | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | MF04Q5361DTL vs RTX025361DEH3 |
RNCF0402DKC5K36 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q5361DTL vs RNCF0402DKC5K36 |
SF04Q5361DTL | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04Q5361DTL vs SF04Q5361DTL |
CRT0402-DZ-5361GST | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | MF04Q5361DTL vs CRT0402-DZ-5361GST |
RP73PG1E5K36DTDF | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | MF04Q5361DTL vs RP73PG1E5K36DTDF |