Part Details for MF04Q5110CTL by Walsin Technology Corporation
Overview of MF04Q5110CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04Q5110CTL
MF04Q5110CTL CAD Models
MF04Q5110CTL Part Data Attributes
|
MF04Q5110CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04Q5110CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for MF04Q5110CTL
This table gives cross-reference parts and alternative options found for MF04Q5110CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q5110CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04C5110DTRF | Fixed Resistor, Thin Film, 0.063W, 511ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MF04Q5110CTL vs NTR04C5110DTRF |
RTX025110CEH4 | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | MF04Q5110CTL vs RTX025110CEH4 |
AR02CTDX5110 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MF04Q5110CTL vs AR02CTDX5110 |
RTX025110CETH | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | MF04Q5110CTL vs RTX025110CETH |
RT0402CRE13511RL | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04Q5110CTL vs RT0402CRE13511RL |
CMP0402511R0.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q5110CTL vs CMP0402511R0.25%50PPM/KNP10 |
CMP0402511R0.25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q5110CTL vs CMP0402511R0.25%50PPM/KNP20 |
RT0402CRE07511RL | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04Q5110CTL vs RT0402CRE07511RL |
AMF0402511R0.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 511ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q5110CTL vs AMF0402511R0.25%50PPM/KNS |
WF04Q5110CTLQ | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04Q5110CTL vs WF04Q5110CTLQ |