Part Details for MF04Q4070DTL by Walsin Technology Corporation
Overview of MF04Q4070DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04Q4070DTL
MF04Q4070DTL CAD Models
MF04Q4070DTL Part Data Attributes
|
MF04Q4070DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04Q4070DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 407ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 407 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MF04Q4070DTL
This table gives cross-reference parts and alternative options found for MF04Q4070DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q4070DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402407R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 407ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q4070DTL vs CMP0402407R0.5%50PPM/KNS |
WF04Q4070DTLQ | Fixed Resistor, Thin Film, 0.1W, 407ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04Q4070DTL vs WF04Q4070DTLQ |
AMF0402407R0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 407ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q4070DTL vs AMF0402407R0.5%50PPM/KNP20 |
SF04Q4070DTL | Fixed Resistor, Thin Film, 0.1W, 407ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04Q4070DTL vs SF04Q4070DTL |
AMF0402407R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 407ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q4070DTL vs AMF0402407R0.5%50PPM/KNS |
NTR04D4070DTR1KF | Fixed Resistor, Thin Film, 0.063W, 407ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | MF04Q4070DTL vs NTR04D4070DTR1KF |
AMF0402407R0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 407ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q4070DTL vs AMF0402407R0.5%50PPM/KNP10 |