Part Details for MF04Q3161FTL by Walsin Technology Corporation
Overview of MF04Q3161FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04Q3161FTL
MF04Q3161FTL CAD Models
MF04Q3161FTL Part Data Attributes
|
MF04Q3161FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04Q3161FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MF04Q3161FTL
This table gives cross-reference parts and alternative options found for MF04Q3161FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q3161FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX023161FEH2 | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | MF04Q3161FTL vs RTX023161FEH2 |
AR02FTD3161N | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | MF04Q3161FTL vs AR02FTD3161N |
AMF04023K161%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q3161FTL vs AMF04023K161%50PPM/KNP20 |
RTAN0402FTC3K16 | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q3161FTL vs RTAN0402FTC3K16 |
AR02FTD3161 | Fixed Resistor, Thin Film, 0.5W, 3160ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MF04Q3161FTL vs AR02FTD3161 |
RTX023161FEH3 | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | MF04Q3161FTL vs RTX023161FEH3 |
SF04Q3161FTL | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04Q3161FTL vs SF04Q3161FTL |
9T04021A3161FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04Q3161FTL vs 9T04021A3161FBPF3 |
RT0402FRE073K16L | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04Q3161FTL vs RT0402FRE073K16L |
NTR04F3161DTRF | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MF04Q3161FTL vs NTR04F3161DTRF |