Part Details for MF04Q2550BTL by Walsin Technology Corporation
Overview of MF04Q2550BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04Q2550BTL
MF04Q2550BTL CAD Models
MF04Q2550BTL Part Data Attributes
|
MF04Q2550BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04Q2550BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MF04Q2550BTL
This table gives cross-reference parts and alternative options found for MF04Q2550BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q2550BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02BTD2550 | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MF04Q2550BTL vs ARG02BTD2550 |
CMP0402255R0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 255ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q2550BTL vs CMP0402255R0.1%50PPM/KNP20 |
AS0402Q2550A-T10 | Fixed Resistor, Thin Film, 0.1W, 255ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MF04Q2550BTL vs AS0402Q2550A-T10 |
RTAN0402AKC255R | Fixed Resistor, Thin Film, 0.063W, 255ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q2550BTL vs RTAN0402AKC255R |
AMF0402255R0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 255ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MF04Q2550BTL vs AMF0402255R0.1%50PPM/KNP20 |
RT0402BRE10255RL | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MF04Q2550BTL vs RT0402BRE10255RL |
RT0402WRE07255RL | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04Q2550BTL vs RT0402WRE07255RL |
NTR04A2550DTR1KF | Fixed Resistor, Thin Film, 0.063W, 255ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | MF04Q2550BTL vs NTR04A2550DTR1KF |
RNCF0402BTC255R | Fixed Resistor, Thin Film, 0.063W, 255ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q2550BTL vs RNCF0402BTC255R |
RNCF0402AKC255R | Fixed Resistor, Thin Film, 0.063W, 255ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q2550BTL vs RNCF0402AKC255R |