Part Details for MF04Q2320FTL by Walsin Technology Corporation
Overview of MF04Q2320FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04Q2320FTL
MF04Q2320FTL CAD Models
MF04Q2320FTL Part Data Attributes
|
MF04Q2320FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04Q2320FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MF04Q2320FTL
This table gives cross-reference parts and alternative options found for MF04Q2320FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q2320FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX022320FEH2 | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | MF04Q2320FTL vs RTX022320FEH2 |
RNCF0402FTC232R | Fixed Resistor, Thin Film, 0.063W, 232ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q2320FTL vs RNCF0402FTC232R |
AS0402Q2320F-T10 | Fixed Resistor, Thin Film, 0.1W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MF04Q2320FTL vs AS0402Q2320F-T10 |
AR02FBD2320N | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | MF04Q2320FTL vs AR02FBD2320N |
ARG02FTD2320 | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MF04Q2320FTL vs ARG02FTD2320 |
239040772321L | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MF04Q2320FTL vs 239040772321L |
RP73PG1E232RFTG | Fixed Resistor, Thin Film, 0.1W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | MF04Q2320FTL vs RP73PG1E232RFTG |
RTAN0402FTC232R | Fixed Resistor, Thin Film, 0.063W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q2320FTL vs RTAN0402FTC232R |
RT0402FRE07232RL | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04Q2320FTL vs RT0402FRE07232RL |
239044772321L | Fixed Resistor, Thin Film, 0.0625W, 232ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | MF04Q2320FTL vs 239044772321L |