Part Details for MF04Q1201ATL by Walsin Technology Corporation
Overview of MF04Q1201ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF04Q1201ATL
MF04Q1201ATL CAD Models
MF04Q1201ATL Part Data Attributes
|
MF04Q1201ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF04Q1201ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for MF04Q1201ATL
This table gives cross-reference parts and alternative options found for MF04Q1201ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q1201ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ABD1201 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MF04Q1201ATL vs AR02ABD1201 |
CRT0402-BZ-1201GST | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | MF04Q1201ATL vs CRT0402-BZ-1201GST |
RT0402BRE071K2L | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04Q1201ATL vs RT0402BRE071K2L |
RTX021201BEH3 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | MF04Q1201ATL vs RTX021201BEH3 |
SF04Q1201ATL | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MF04Q1201ATL vs SF04Q1201ATL |
RNCF0402BKC1K20 | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MF04Q1201ATL vs RNCF0402BKC1K20 |
AR02BTD1201 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MF04Q1201ATL vs AR02BTD1201 |
RT0402BRE131K2L | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MF04Q1201ATL vs RT0402BRE131K2L |
PRC0402TC501.2K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | MF04Q1201ATL vs PRC0402TC501.2K+/-0.1% |
AR02ABDX1201 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MF04Q1201ATL vs AR02ABDX1201 |