Datasheets
MF04Q1181ATL by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MF04Q1181ATL by Walsin Technology Corporation

Overview of MF04Q1181ATL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MF04Q1181ATL

MF04Q1181ATL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF04Q1181ATL Part Data Attributes

MF04Q1181ATL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MF04Q1181ATL Walsin Technology Corporation Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 1180 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 50 V

Alternate Parts for MF04Q1181ATL

This table gives cross-reference parts and alternative options found for MF04Q1181ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF04Q1181ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCF0402BTC1K18 Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc MF04Q1181ATL vs RNCF0402BTC1K18
RT0402BRE131K18L Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation MF04Q1181ATL vs RT0402BRE131K18L
239044741182L Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, YAGEO Corporation MF04Q1181ATL vs 239044741182L
AR02ABDX1181 Fixed Resistor, Thin Film, 0.1W, 1180ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp MF04Q1181ATL vs AR02ABDX1181
AR02BTD1181N Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp MF04Q1181ATL vs AR02BTD1181N
AMF04021K180.1%50PPM/KNS Fixed Resistor, Thin Film, 0.063W, 1180ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic MF04Q1181ATL vs AMF04021K180.1%50PPM/KNS
RNCF0402BKC1K18 Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc MF04Q1181ATL vs RNCF0402BKC1K18
AF0402AQ1181A-T10 Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) MF04Q1181ATL vs AF0402AQ1181A-T10
RTAN0402BKC1K18 Fixed Resistor, Thin Film, 0.063W, 1180ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc MF04Q1181ATL vs RTAN0402BKC1K18
AMF04021K180.1%50PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 1180ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, Microtech GmbH Electronic MF04Q1181ATL vs AMF04021K180.1%50PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF04Q1181ATL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF04Q1181ATL by Walsin Technology Corporation

  • Please alert me when MF04Q1181ATL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF04Q1181ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF04Q1181ATL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF04Q1181ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF04Q1181ATL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF04Q1181ATL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: